MGM111A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM111A256V1R

DigiKey Part Number
MGM111A256V1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGM111A256V1R
Description
RF TXRX MOD 802.15.4 CHIP SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
10dBm
Sensitivity
-99dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
9.8mA
Current - Transmitting
8.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
31-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.