


CL2-25-12 | |
|---|---|
DigiKey Part Number | 595-1889-ND |
Manufacturer | |
Manufacturer Product Number | CL2-25-12 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary 12V Secondary 2.1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL2-25-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 2.1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 54.40mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.99000 | $30.99 |
| 20 | $27.03350 | $540.67 |
| 40 | $26.18225 | $1,047.29 |
| 60 | $25.69533 | $1,541.72 |
| 100 | $25.09360 | $2,509.36 |
| 260 | $24.00185 | $6,240.48 |
| 500 | $23.27980 | $11,639.90 |

