80-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80-2
What are Transformers? How Do They Work? - Another Teaching Moment

36-4

DigiKey Part Number
595-1852-ND
Manufacturer
Manufacturer Product Number
36-4
Description
PWR XFMR LAMINATED 144VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 144VA Power Transformer 105V, 115V, 125V Primary Parallel 18V, Series 36V Secondary Parallel 8A, Series 4A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
-
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
105V, 115V, 125V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 8A, Series 4A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
144VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
104.80mm L x 85.70mm W
Height - Seated (Max)
87.30mm
Voltage - Isolation
1500Vrms
Weight
6.8 lbs (3.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$138.24000$138.24
10$124.21500$1,242.15
25$119.00120$2,975.03
50$115.19300$5,759.65
100$111.49950$11,149.95