
EM9191 5G SUB6 (1104629) | |
|---|---|
DigiKey Part Number | 1645-EM91915GSUB6(1104629)-ND |
Manufacturer | |
Manufacturer Product Number | EM9191 5G SUB6 (1104629) |
Description | RF TXRX MOD CELLULAR CARD EDGE |
Customer Reference | |
Detailed Description | Cellular 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Card Edge |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Data Rate 4.5Gbps |
Series | Serial Interfaces M.2, USB |
Packaging Tray | Mounting Type Card Edge |
Part Status Last Time Buy | Package / Case Module |
DigiKey Programmable Not Verified | Base Product Number |
RF Family/Standard Cellular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $689.38000 | $689.38 |
| 10 | $687.44300 | $6,874.43 |





