MFG_6GK52160HA002AS6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52160HA002AS6

DigiKey Part Number
3473-6GK52160HA002AS6-ND
Manufacturer
Manufacturer Product Number
6GK52160HA002AS6
Description
SCALANCE XP216
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 12 Ports IP65
Datasheet
 Datasheet
EDA/CAD Models
6GK52160HA002AS6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
12
Copper Ports
12
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
19.2V ~ 28.8V
Ingress Protection
IP65
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$4,298.94000$4,298.94
Manufacturers Standard Package