410SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410

DigiKey Part Number
SR410-ND
Manufacturer
Manufacturer Product Number
410
Description
PROTO BRD COPP CLAD 3.24X1.88"
Customer Reference
Detailed Description
Proto Board Copper Clad FR4, Single Sided, 2 oz. 3.24" x 1.88" (82.3mm x 47.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Copper Clad, Uncoated
Size / Dimension
3.24" x 1.88" (82.3mm x 47.8mm)
Board Thickness
0.065" (1.65mm)
Material
Copper Clad FR4, Single Sided, 2 oz.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.