
RDK-GS12170-H2S00 | |
|---|---|
DigiKey Part Number | 600-RDK-GS12170-H2S00-ND |
Manufacturer | |
Manufacturer Product Number | RDK-GS12170-H2S00 |
Description | EVAL BOARD FOR GS12170 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | GS12170 - Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | - | |
Embedded | - | |
Utilized IC / Part | GS12170 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,055.25000 | $1,055.25 |

