



GSP1.8703.1 | |
|---|---|
DigiKey Part Number | 486-5552-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.8703.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.8703.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.23000 | $4.23 |
| 10 | $3.59500 | $35.95 |
| 25 | $3.36920 | $84.23 |
| 50 | $3.20800 | $160.40 |
| 100 | $3.05470 | $305.47 |
| 250 | $2.86344 | $715.86 |
| 500 | $2.72674 | $1,363.37 |
| 1,000 | $2.59665 | $2,596.65 |
| 2,500 | $2.43420 | $6,085.50 |

