
ST-QFN-16-3X3-05 | |
|---|---|
DigiKey Part Number | 3132-ST-QFN-16-3X3-05-ND |
Manufacturer | |
Manufacturer Product Number | ST-QFN-16-3X3-05 |
Description | QFN-16 3x3, 0.5MM DIP ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.00" L x 0.60" W (25.40mm x 15.24mm) |









