SL-B8R5C9H1AWW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL-B8R5C9H1AWW
SL-B8R5C9H1AWW_View2

SL-B8R5C9H1AWW

DigiKey Part Number
1510-SL-B8R5C9H1AWW-ND
Manufacturer
Manufacturer Product Number
SL-B8R5C9H1AWW
Description
LED MOD HORT L2 WH LNR STR 5390K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Horticulture L2 White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5390K (4990K ~ 5820K)
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
4110lm (3600lm ~ 4400lm)
Current - Test
1.2A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
21.5V
Lumens/Watt @ Current - Test
159 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
-
Viewing Angle
118°
Features
-
Size / Dimension
281.00mm L x 41.00mm W
Height
5.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$36.70000$36.70
10$29.29300$292.93