1008 (2520 Metric) 2,5x2,0x1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT252010LM1R0MNE

DigiKey Part Number
1276-6939-2-ND - Tape & Reel (TR)
1276-6939-1-ND - Cut Tape (CT)
1276-6939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT252010LM1R0MNE
Description
FIXED IND 1UH 3.1A 50 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 3.1 A 50mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGT252010LM1R0MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216,109
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.22100$2.21
100$0.18200$18.20
1,000$0.14964$149.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11587$347.61
6,000$0.10925$655.50
9,000$0.10556$950.04
15,000$0.10433$1,564.95
Manufacturers Standard Package