



RSA-10-50 | |
|---|---|
DigiKey Part Number | 118-RSA-10-50-ND |
Manufacturer | |
Manufacturer Product Number | RSA-10-50 |
Description | RES CHAS MNT 0.005 OHM .25% 1/2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.25% 0.5W, 1/2W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSA-10-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 0.5W, 1/2W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.21000 | $41.21 |
| 10 | $29.42500 | $294.25 |
| 25 | $26.24120 | $656.03 |
| 50 | $24.24920 | $1,212.46 |
| 100 | $22.55760 | $2,255.76 |
| 250 | $20.70592 | $5,176.48 |
| 500 | $19.54820 | $9,774.10 |




