
ASC0603-2KF1 | |
|---|---|
DigiKey Part Number | 696-ASC0603-2KF1TR-ND - Tape & Reel (TR) 696-ASC0603-2KF1CT-ND - Cut Tape (CT) 696-ASC0603-2KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC0603-2KF1 |
Description | RES 2 KOHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0603-2KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.08260 | $4.13 |
| 100 | $0.07050 | $7.05 |
| 500 | $0.05136 | $25.68 |
| 1,000 | $0.04581 | $45.81 |

