
ESP-12S | |
|---|---|
DigiKey Part Number | ESP-12SRF-ND |
Manufacturer | |
Manufacturer Product Number | ESP-12S |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP-12S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 54Mbps | |
Power - Output | 16dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | ADC, I2C, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 11.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.19000 | $15.19 |
| 10 | $13.18800 | $131.88 |
| 25 | $12.49120 | $312.28 |
| 100 | $11.53470 | $1,153.47 |
| 250 | $10.96196 | $2,740.49 |
| 500 | $10.55766 | $5,278.83 |
| 1,000 | $10.17700 | $10,177.00 |






