


624 650 3 012 RT | |
|---|---|
DigiKey Part Number | 2172-6246503012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 650 3 012 RT |
Description | CRIMPING DIE LOCATOR/ WIRE STOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.2 ~ 2.5mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.2 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $626.68000 | $626.68 |
| 5 | $580.90200 | $2,904.51 |
| 10 | $562.24900 | $5,622.49 |
| 25 | $538.53440 | $13,463.36 |

