
624 119 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-62411930RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 119 3 0 RT |
Description | DIE SET FOR COAX-CONNECTORS 1.0/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial Connectors | |
Specifications | Hex - 0.069", 0.383" | |
Compatible Tools | 624 119 3, 624 119 6 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $312.15000 | $312.15 |
| 5 | $289.33800 | $1,446.69 |
| 10 | $280.04100 | $2,800.41 |
| 25 | $268.21960 | $6,705.49 |

