



YLCDRZA1H | |
|---|---|
DigiKey Part Number | YLCDRZA1H-ND |
Manufacturer | |
Manufacturer Product Number | YLCDRZA1H |
Description | EVAL BOARD FOR RZ/A1H |
Customer Reference | |
Detailed Description | RZ/A1H RZ LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | RZ/A1H | |
Primary Attributes | 7" 1280x800 WXGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |




