361-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A07G044C22GBG#YJ0

DigiKey Part Number
559-R9A07G044C22GBG#YJ0-ND
Manufacturer
Manufacturer Product Number
R9A07G044C22GBG#YJ0
Description
IC MPU RZ 200MHZ/1.2GHZ 361BGA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2LC 3 Core, 64-Bit 200MHz, 1.2GHz 361-BGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Number of Cores/Bus Width
3 Core, 64-Bit
Speed
200MHz, 1.2GHz
Co-Processors/DSP
ARM® Mali-G31
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
No
Display & Interface Controllers
MIPI/CSI, MIPI/DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-BGA (13x13)
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
150$16.99393$2,549.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.