8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9587L2-V-E3-AX

DigiKey Part Number
559-PS9587L2-V-E3-AXTR-ND - Tape & Reel (TR)
559-PS9587L2-V-E3-AXCT-ND - Cut Tape (CT)
559-PS9587L2-V-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9587L2-V-E3-AX
Description
OPTOISO 5KV OPEN COLL 8-DIP GW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
20ns, 10ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$4.10100$41.01
100$3.21430$321.43
500$2.82546$1,412.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.69894$2,698.94
2,000$2.59183$5,183.66
3,000$2.53700$7,611.00
5,000$2.47517$12,375.85
Manufacturers Standard Package