RL-7500-0-101M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-7500-4-121M

DigiKey Part Number
5594-RL-7500-4-121MTR-ND - Tape & Reel (TR)
5594-RL-7500-4-121MCT-ND - Cut Tape (CT)
5594-RL-7500-4-121MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL-7500-4-121M
Description
FIXED IND 120UH 2.2A 165MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 2.2 A 165mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.50000$25.00
100$2.05510$205.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225$1.91840$431.64
450$1.80900$814.05
675$1.74797$1,179.88
1,125$1.67408$1,883.34
1,575$1.62717$2,562.79
2,250$1.57892$3,552.57
5,625$1.54263$8,677.29
Manufacturers Standard Package