
SN-6921-EU-3G | |
|---|---|
DigiKey Part Number | SN-6921-EU-3G-ND |
Manufacturer | |
Manufacturer Product Number | SN-6921-EU-3G |
Description | ROUTER CELL 3G GSM 5-PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3G GSM, HSPA+ Router AT&T Ethernet, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | GSM, HSPA+ | |
Frequency | 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,043.65000 | $2,043.65 |
| 10 | $1,610.54200 | $16,105.42 |




