
ET-5MS-OEM-2-1B | |
|---|---|
DigiKey Part Number | ET-5MS-OEM-2-1B-ND |
Manufacturer | |
Manufacturer Product Number | ET-5MS-OEM-2-1B |
Description | OEM MNG SW W/5 ETH+1 MIIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | - | |
Voltage - Input | 3.3VDC | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,387.37000 | $1,387.37 |
| 10 | $1,239.30800 | $12,393.08 |

