
VLM-650-04-SPA | |
|---|---|
DigiKey Part Number | VLM-650-04-SPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-04-SPA |
Description | LASER DIODE 650NM 2.5MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 2.5mW 2.6V ~ 5V 40mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 2.5mW | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.55000 | $37.55 |

