FMA1-17251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FMA1-17251
FMA1-17251WBHW32
FMA1-17251WBHW32

FMA1-17251WBHW32

DigiKey Part Number
Q1283-ND
Manufacturer
Manufacturer Product Number
FMA1-17251WBHW32
Description
EC FAN, 172X150X51MM, 2-BALL BEA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Rectangular/Rounded - 172mm L x 152mm H Ball 228.4 CFM (6.39m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 152mm H
Width
51.00mm
Air Flow
228.4 CFM (6.39m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
55.4dB(A)
Power (Watts)
22.50W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$94.14000$94.14
20$71.53650$1,430.73
40$68.42175$2,736.87
Manufacturers Standard Package