
QCC-5144-0-CSP90B-TR-01-0 | |
|---|---|
DigiKey Part Number | 660-QCC-5144-0-CSP90B-TR-01-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCC-5144-0-CSP90B-TR-01-0 |
Description | IC RF TXRX BLE 90BGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v5.0 90-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 112kB RAM, 448kB ROM | |
Serial Interfaces | I2C, SDIO, SPI, UART, USB | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 90-VFBGA | |
Supplier Device Package | 90-BGA (5.6x5.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $14.53837 | $58,153.48 |



