IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 112-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR8675C-IBBH-R

DigiKey Part Number
CSR8675C-IBBH-RTR-ND - Tape & Reel (TR)
CSR8675C-IBBH-RCT-ND - Cut Tape (CT)
CSR8675C-IBBH-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR8675C-IBBH-R
Description
IC RF TXRX+MCU BLE 112VFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 112-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
10dBm
Sensitivity
-90dBm
Memory Size
16MB Flash
Serial Interfaces
I2S
GPIO
2
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
112-VFBGA
Supplier Device Package
112-VFBGA (6.5x6.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.62000$33.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$20.29513$40,590.26
Manufacturers Standard Package