New at DigiKey
IC RF TxRx Only 802.15.4 Ultra Wideband (UWB) Impulse Radio 6.5GHz, 8GHz 74-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM35825SR

DigiKey Part Number
2312-QM35825SRTR-ND - Tape & Reel (TR)
2312-QM35825SRCT-ND - Cut Tape (CT)
2312-QM35825SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM35825SR
Description
2-ANTENNA VERSION OF QM35825 WIT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 Ultra Wideband (UWB) Impulse Radio 6.5GHz, 8GHz 74-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
62.4Mbps
Power - Output
6dBm
Sensitivity
-98dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
25
Voltage - Supply
1.14V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
74-BGA
Supplier Device Package
74-BGA (4.08x3.38)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.78000$19.78
10$17.19300$171.93
25$16.29560$407.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$17.70040$1,770.04
Manufacturers Standard Package