
PSS35S92F6-AG | |
|---|---|
DigiKey Part Number | 835-1162-ND |
Manufacturer | |
Manufacturer Product Number | PSS35S92F6-AG |
Description | IGBT IPM 600V 35A 25-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 35 A 25-PowerDIP Module (1.134", 28.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSS35S92F6-AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 35 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.134", 28.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $37.04100 | $370.41 |

