PSS20S92F6-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS20S92F6-AG

DigiKey Part Number
835-1159-ND
Manufacturer
Manufacturer Product Number
PSS20S92F6-AG
Description
IGBT IPM 600V 20A 25-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 25-PowerDIP Module (1.134", 28.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
IGBT
Configuration
3 Phase
Current
20 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
25-PowerDIP Module (1.134", 28.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
10$25.33900$253.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.