PSM05S93E5-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM05S93E5-A

DigiKey Part Number
835-1155-ND
Manufacturer
Manufacturer Product Number
PSM05S93E5-A
Description
MOSFET IPM 500V 5A 25-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 5 A 25-PowerDIP Module (1.134", 28.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
MOSFET
Configuration
3 Phase
Current
5 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
25-PowerDIP Module (1.134", 28.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.