
PSM03S93E5-A | |
|---|---|
DigiKey Part Number | 835-1154-ND |
Manufacturer | |
Manufacturer Product Number | PSM03S93E5-A |
Description | MOSFET IPM 500V 3A 25-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 3 A 25-PowerDIP Module (1.134", 28.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 3 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.134", 28.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.57000 | $22.57 |
| 10 | $15.90000 | $159.00 |

