
PS22A76 | |
|---|---|
DigiKey Part Number | 835-1050-ND |
Manufacturer | |
Manufacturer Product Number | PS22A76 |
Description | IGBT IPM 1.2KV 25A 42-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 1.2 kV 25 A 42-PowerDip Module (1.404", 35.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 25 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500VDC | |
Mounting Type | Through Hole | |
Package / Case | 42-PowerDip Module (1.404", 35.67mm) |

