PS22A74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS22A74

DigiKey Part Number
835-1049-ND
Manufacturer
Manufacturer Product Number
PS22A74
Description
IGBT IPM 1.2KV 15A 42-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 15 A 42-PowerDip Module (1.404", 35.67mm)
Datasheet
 Datasheet
EDA/CAD Models
PS22A74 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
IGBT
Configuration
3 Phase
Current
15 A
Voltage
1.2 kV
Voltage - Isolation
2500VDC
Mounting Type
Through Hole
Package / Case
42-PowerDip Module (1.404", 35.67mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$76.08900$760.89