
PS219B4-AS | |
|---|---|
DigiKey Part Number | 835-1136-ND |
Manufacturer | |
Manufacturer Product Number | PS219B4-AS |
Description | IGBT IPM 600V 15A 25-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.311", 33.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.311", 33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $32.76286 | $229.34 |
| 10 | $31.52200 | $315.22 |
| 100 | $29.23560 | $2,923.56 |

