
CM450DX-24S | |
|---|---|
DigiKey Part Number | 835-1125-ND |
Manufacturer | |
Manufacturer Product Number | CM450DX-24S |
Description | IGBT MOD 1200V 450A 3400W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 450 A 3400 W Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 450 A | |
Power - Max | 3400 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 45 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $273.14600 | $2,731.46 |





