CM225DX-24S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM225DX-24S1

DigiKey Part Number
835-1150-ND
Manufacturer
Manufacturer Product Number
CM225DX-24S1
Description
IGBT MOD 1200V 225A 1250W MOD
Customer Reference
Detailed Description
IGBT Module Half Bridge 1200 V 225 A 1250 W Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
225 A
Power - Max
1250 W
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 225A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
20 nF @ 10 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
10$106.81000$1,068.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.