CM100TX-24S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM100TX-24S1

DigiKey Part Number
835-1148-ND
Manufacturer
Manufacturer Product Number
CM100TX-24S1
Description
IGBT MOD 1200V 100A 625W MOD
Customer Reference
Detailed Description
IGBT Module Three Level Inverter 1200 V 100 A 625 W Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
IGBT Type
-
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Power - Max
625 W
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 100A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
10 nF @ 10 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.