
CM100RX-24S | |
|---|---|
DigiKey Part Number | 835-1120-ND |
Manufacturer | |
Manufacturer Product Number | CM100RX-24S |
Description | IGBT MOD 1200V 100A 750W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 1200 V 100 A 750 W Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
IGBT Type | - | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 750 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 10 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $209.05600 | $2,090.56 |




