MS-390-4-x-0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-390-4-3-0500

DigiKey Part Number
2010-1230-ND
Manufacturer
Manufacturer Product Number
MS-390-4-3-0500
Description
SENSOR REED SWITCH SPDT W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
-
Must Operate
20 ~ 25AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.27000$8.27
10$6.91100$69.11
25$6.40360$160.09
100$5.70830$570.83
250$5.30700$1,326.75
500$5.03640$2,518.20
1,000$4.79408$4,794.08
2,500$4.51555$11,288.88
Manufacturers Standard Package