



KPB-02013-001.A5 | |
|---|---|
DigiKey Part Number | 2919-KPB-02013-001.A5-ND |
Manufacturer | |
Manufacturer Product Number | KPB-02013-001.A5 |
Description | PHYCORE-I.MX6ULL SEGIN SBC |
Customer Reference | |
Detailed Description | i.MX 6ULL phyBOARD-Segin i.MX ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | ||
Utilized IC / Part | i.MX 6ULL | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

