
2702875 | |
|---|---|
DigiKey Part Number | 2702875-ND |
Manufacturer | |
Manufacturer Product Number | 2702875 |
Description | MODULE ILB BT ADIO MUX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF 2 Transceivers 2.4GHz |
Datasheet | Datasheet |
EDA/CAD Models | 2702875 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | 2 Transceivers | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,458.80000 | $2,458.80 |


