
1328277 | |
|---|---|
DigiKey Part Number | 277-1328277-ND |
Manufacturer | |
Manufacturer Product Number | 1328277 |
Description | CHARX T2HBI12-3AC32DC200-3 0M2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1328277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | 62196-2 (Type 2), 62196-3 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 7 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Green-Yellow, Orange | |
Voltage Rating | 30VAC, 480VAC | |
Current Rating (Amps) | 2A, 32A | |
Operating Temperature | -40°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,030.28000 | $1,030.28 |

