1162576
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1162595

DigiKey Part Number
277-1162595-ND
Manufacturer
Manufacturer Product Number
1162595
Description
20-PIN (LOW-DENSITY) 4.0 M CABLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 13.12' (4.00m)
Datasheet
 Datasheet
EDA/CAD Models
1162595 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector (2)
Control Side Connection
Controller Specific Connector
Specifications
Input, Output (I/O)
Number of Positions
14
Length
13.12' (4.00m)
For Use With/Related Products
Allen-Bradley® ControlLogix Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$239.58000$239.58
Manufacturers Standard Package