SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

RS1002FL_R1_00001

DigiKey Part Number
3757-RS1002FL_R1_00001TR-ND - Tape & Reel (TR)
3757-RS1002FL_R1_00001CT-ND - Cut Tape (CT)
3757-RS1002FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1002FL_R1_00001
Description
DIODE STANDARD 200V 1A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,496
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.19100$1.91
100$0.11860$11.86
500$0.08662$43.31
1,000$0.07624$76.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06300$189.00
6,000$0.05631$337.86
9,000$0.05290$476.10
15,000$0.04906$735.90
21,000$0.04678$982.38
30,000$0.04457$1,337.10
75,000$0.03970$2,977.50
150,000$0.03670$5,505.00
300,000$0.03417$10,251.00
Manufacturers Standard Package