
RB521S30FN2_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-RB521S30FN2_R1_00501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB521S30FN2_R1_00501 |
Description | DIODE SCHOTTKY 30V 200MA 2DFN |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2L | |
Operating Temperature - Junction | -55°C ~ 125°C |

