
P6SMB91A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB91A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB91A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB91A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB91A_R1_00001 |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.16014 | $128.11 |
| 1,600 | $0.14302 | $228.83 |
| 2,400 | $0.13428 | $322.27 |
| 4,000 | $0.12445 | $497.80 |
| 5,600 | $0.11862 | $664.27 |
| 8,000 | $0.11295 | $903.60 |
| 20,000 | $0.10051 | $2,010.20 |
| 40,000 | $0.09281 | $3,712.40 |
| 80,000 | $0.08635 | $6,908.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.51900 | $5.19 |
| 100 | $0.33030 | $33.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.41700 | $4.17 |
| 100 | $0.28170 | $28.17 |

