
1.5SMC30AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC30AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC30AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC30AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30AS_R1_00001 |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.32904 | $263.23 |
| 1,600 | $0.29748 | $475.97 |
| 2,400 | $0.28139 | $675.34 |
| 4,000 | $0.26330 | $1,053.20 |
| 5,600 | $0.25258 | $1,414.45 |
| 8,000 | $0.24216 | $1,937.28 |
| 20,000 | $0.21929 | $4,385.80 |
| 40,000 | $0.21016 | $8,406.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.81200 | $8.12 |
| 100 | $0.52670 | $52.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.66800 | $6.68 |
| 100 | $0.45760 | $45.76 |

