



LCD4-10A-L | |
|---|---|
DigiKey Part Number | 298-19904-ND |
Manufacturer | |
Manufacturer Product Number | LCD4-10A-L |
Description | CONN TERM RECT TONG 4 AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.170" (55.12mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.19000 | $13.19 |
| 10 | $12.26700 | $122.67 |
| 25 | $11.91760 | $297.94 |
| 50 | $11.66000 | $583.00 |
| 100 | $11.40730 | $1,140.73 |
| 250 | $11.08156 | $2,770.39 |
| 500 | $10.84094 | $5,420.47 |
| 1,000 | $10.60519 | $10,605.19 |
| 2,500 | $10.30097 | $25,752.42 |

