LAA4/0-38-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $39.66000
Datasheet
LAAXXX-XX-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAA4/0-38-5

DigiKey Part Number
298-14612-ND
Manufacturer
Manufacturer Product Number
LAA4/0-38-5
Description
CONN TERM RECT TONG 4/0 AWG #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.320" (8.13mm)
Length - Overall
3.560" (90.42mm)
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
Gel Filled
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.550" (13.97mm)
Diameter - Barrel OD
0.880" (22.35mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes