CESUM3-E14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CESUM3-E14
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CESUM3-E14

DigiKey Part Number
298-CESUM3-E14-ND
Manufacturer
Manufacturer Product Number
CESUM3-E14
Description
GROMMET ENTRY PLATE PP TPE BLACK
Customer Reference
Detailed Description
Rectangular - 5.870" L x 2.400" W (149.00mm x 60.96mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
EDA/CAD Models
CESUM3-E14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 5.870" L x 2.400" W (149.00mm x 60.96mm)
Diameter - Inside
-
Features
14 Cable Openings, IP66 - Dust Tight, Water Resistant
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$41.10000$41.10
10$38.23000$382.30